- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 6720005350
6720005350
Weidmuller
Circuit Breaker Electronic 1Pole 10A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Electronic 1Pole 10A 24VDC
Search Keywords: 6720005350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$86.28
24
$79.64
48
$73.01
96 +
$66.37
Click for Quote
Log in
to unlock special pricing