- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 64196
64196
Weidmuller
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A Box
Search Keywords: 64196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:64196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$0.740
500
$0.717
1,000
$0.685
2,500
$0.629
5,000
$0.619
7,500
$0.610
10,000
$0.601
15,000 +
$0.592
Click for Quote
Log in
to unlock special pricing