Image is representational - see mfr. specs

Connector Accessories Ferrule With Insulating Sleeve Gray

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Ferrule With Insulating Sleeve Gray
Search Keywords: 63540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    63540
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire End Ferrule
  • Dimension:
    20 x 5.4 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
9019200000
9019200000
VIEW PRODUCT
Wire Ferrule - Single Wire - 12 AWG - 4 mm² - 12 mm - Grey.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!