- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 60826
60826
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 100A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 100A
Search Keywords: 60826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:60826
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:100 A
-
Wire Size:2-12 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$20.16
20
$17.99
40
$17.45
100
$16.02
260
$15.59
500
$15.35
1,000 +
$14.99
Click for Quote
Log in
to unlock special pricing