- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 59386
59386
Weidmuller
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A Box
Search Keywords: 59386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:59386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
45
$2.22
135
$2.15
270
$2.05
540
$1.99
1,035
$1.88
2,520
$1.83
5,040
$1.79
7,515 +
$1.76
Click for Quote
Log in
to unlock special pricing