- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 59006
59006
Weidmuller
Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS Screw ST Cable Mount 32A
Search Keywords: 59006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:59006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$5.34
50
$5.17
100
$4.94
250
$4.73
500
$4.53
1,000
$4.41
2,500
$4.30
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing