- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 56590
Available Replacements
Weidmuller
56590
Ferrules Terminal 6AWG Green 24mm Loose
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
Ferrules Terminal 6AWG Green 24mm Loose
Search Keywords: 56590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:56590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 56590 discontinued?
Yes, 56590 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 56590?
The recommended replacement for 56590 is 0565900000 from Weidmuller, available from OnlineComponents.com.
Is 56590 RoHS compliant?
Yes, 56590 is RoHS compliant.
What is the lead time for 56590?
The standard lead time for 56590 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.