- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 50212
Weidmuller
50212
Fuse Terminal 6-14AWG 80mm 28mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal 6-14AWG 80mm 28mm
Search Keywords: 50212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:50212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:6-14 AWG
-
Color:Yellow
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 50212 RoHS compliant?
Yes, 50212 is RoHS compliant.
What is the lead time for 50212?
The standard lead time for 50212 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$26.16
5
$24.65
20
$24.28
40
$23.76
60
$23.28
100
$23.22
260 +
$22.84
Click for Quote
Log in
to unlock special pricing