- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 50162
50162
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 6A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 6A
Search Keywords: 50162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:50162
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:6 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$14.14
20
$13.33
40
$13.13
100
$12.59
260
$12.40
500
$12.21
1,000 +
$12.03
Click for Quote
Log in
to unlock special pricing