- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 50160
50160
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 6A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 6A
Search Keywords: 50160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:50160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:6 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$15.66
20
$14.19
40
$13.55
60
$13.16
100
$12.96
260
$12.44
500 +
$12.11
Click for Quote
Log in
to unlock special pricing