- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 48956
48956
Weidmuller
Conn Terminal Block F 20 POS Screw RA Cable Mount 27A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 20 POS Screw RA Cable Mount 27A
Search Keywords: 48956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:48956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:27 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.12
300
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500
$1.74
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing