- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 48556
Weidmuller
48556
Connector Accessories Straight Holding Plate Beige
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Straight Holding Plate Beige
Search Keywords: 48556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:48556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Holding Plate
-
Dimension:46 x 2 x 54 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 48556 RoHS compliant?
Yes, 48556 is RoHS compliant.
What is the lead time for 48556?
The standard lead time for 48556 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$1.162
100
$1.057
260
$1.040
500
$1.016
1,000
$0.995
2,500
$0.975
5,000
$0.962
7,500 +
$0.956
Click for Quote
Log in
to unlock special pricing