- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 48280
Description
+
Conn Jumper M 3 POS ST
Search Keywords: 48280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:48280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Buy all 31 in-stock or the regular minimum order quantity of 50
Stock lot only:
31
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.1209
50
$1.0190
250
$0.9110
500
$0.8910
1,000
$0.8720
2,500
$0.8540
5,000
$0.8410
7,500
$0.8290
10,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing