- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 47030
Weidmuller
47030
Conn Jumper 2 POS Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 2 POS Screw ST
Search Keywords: 47030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:47030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 47030 RoHS compliant?
Yes, 47030 is RoHS compliant.
What is the lead time for 47030?
The standard lead time for 47030 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.898
300
$0.730
1,000
$0.697
2,500
$0.640
5,000
$0.638
7,500
$0.623
10,000
$0.621
15,000 +
$0.614
Click for Quote
Log in
to unlock special pricing