Available Replacements
Possible Replacement
0467960000
0467960000

Weidmuller

In Stock: 7

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Fuse Terminal 4 POS Screw Cable Mount 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fuse Terminal 4 POS Screw Cable Mount 10A
Search Keywords: 46796
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    46796
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Fuse Terminal
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    380 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 6/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$6.73
50
$6.63
100
$6.43
250
$5.90
500
$5.81
1,000
$5.73
2,500 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!