- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 45780
45780
Weidmuller
Conn Terminal Block 10 POS Screw 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 10 POS Screw 24A
Search Keywords: 45780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:45780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.68
20
$13.31
40
$12.71
60
$12.34
100
$12.16
260
$11.67
500 +
$11.36
Click for Quote
Log in
to unlock special pricing