Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

44836

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 65A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 65A
Search Keywords: 44836
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 44836
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44836 discontinued?
Yes, 44836 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 44836 RoHS compliant?
Yes, 44836 is RoHS compliant.
What is the lead time for 44836?
The standard lead time for 44836 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.905
20
$3.550
60
$3.490
100
$3.420
260
$3.370
500
$3.280
1,000
$3.230
2,500
$3.190
5,000 +
$3.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!