- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 44420
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
44420
Wire End Ferrule - 1AWG - Olive - O/A L: 36mm-Pin L: 20mm - 50/Pkg
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
Wire End Ferrule - 1AWG - Olive - O/A L: 36mm-Pin L: 20mm - 50/Pkg
Search Keywords: 44420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:44420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44420 discontinued?
Yes, 44420 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 44420?
The recommended replacement for 44420 is 0444200000 from Weidmuller, available from OnlineComponents.com.
Is 44420 RoHS compliant?
Yes, 44420 is RoHS compliant.
What is the lead time for 44420?
The standard lead time for 44420 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.