- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 43800
43800
Weidmuller
Conn Terminal Block Screw G DIN Rail/T DIN Rail 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block Screw G DIN Rail/T DIN Rail 24A
Search Keywords: 43800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:43800
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:72159000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Rail
-
Dimension:1000 x 10 x 3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.51
25
$9.52
50
$9.10
100
$8.83
250
$8.35
500
$8.13
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing