- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 43120
43120
Weidmuller
4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4A 250VAC
Search Keywords: 43120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:43120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:4 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$2.24
100
$1.82
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.55
5,000
$1.51
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing