- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 43110
43110
Weidmuller
Fuse Cartridge 3.15A 250V DIN Rail Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Cartridge 3.15A 250V DIN Rail Quick Connect
Search Keywords: 43110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:43110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Cartridge
-
Mounting:DIN Rail
-
Termination Type:Quick Connect
-
Current Rating:3.15 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 30
Stock lot only:
10
Minimum Order Quantity:
30
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.441
30
$1.310
100
$1.190
250
$1.170
500
$1.140
1,000
$1.120
2,500
$1.100
5,000
$1.080
7,500 +
$1.060
Click for Quote
Log in
to unlock special pricing