- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 43090
43090
Weidmuller
Fuse Terminal 2A 250V
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Fuse Terminal 2A 250V
Search Keywords: 43090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:43090
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:2 A
-
Voltage Rating:250 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.