- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 41306
41306
Weidmuller
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 10A
Search Keywords: 41306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:41306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Disconnect Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.1762
100
$0.1602
1,000
$0.1411
2,500
$0.1380
5,000
$0.1360
7,500
$0.1339
25,000
$0.1318
50,000
$0.1298
100,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing