- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 4064320000
Weidmuller
4064320000
Solid State Relay 1 NO 5VDC 1A Black Plug-In Connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 1 NO 5VDC 1A Black Plug-In Connection
Search Keywords: 4064320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4064320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 4064320000 RoHS compliant?
Yes, 4064320000 is RoHS compliant.
What is the lead time for 4064320000?
The standard lead time for 4064320000 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$35.45
5
$31.63
20
$30.69
40
$29.37
60
$28.16
100
$28.09
260 +
$27.05
Click for Quote
Log in
to unlock special pricing