Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

4061630000

Electromechanical Relay 60VDC 20.57KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 60VDC 20.57KOhm 6A SPDT( (5mm 15mm 28mm)) Plug-In General Purpose Relay
Search Keywords: 4061630000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 4061630000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364190
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 60 V
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Mounting: Connector
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 20.57 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4061630000 RoHS compliant?
Yes, 4061630000 is RoHS compliant.
What is the lead time for 4061630000?
The standard lead time for 4061630000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.55
20
$18.33
40
$18.20
60
$17.53
100
$17.01
260
$15.24
500 +
$14.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!