help desk software
Image is representational - see mfr. specs

4061620000

Weidmuller

Electromechanical Relay 48VDC 10KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Coupling Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 10KOhm 6A SPDT( (28mm 5mm 15mm)) Plug-In Coupling Relay
Search Keywords: 4061620000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    4061620000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364190
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
11
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
11
$14.40
20
$13.61
40
$13.21
60
$12.97
100
$12.69
260
$12.14
500 +
$11.77
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments