- Home ›
- All Products›
- 4061180000
4061180000
Weidmuller
Relay SSR 30V DC-IN 0.1A 48V DC-OUT 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30V DC-IN 0.1A 48V DC-OUT 5-Pin
Search Keywords: 4061180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4061180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$20.48
20
$18.28
40
$17.73
100
$16.27
260
$15.84
500
$15.60
1,000 +
$15.23
Click for Quote
Log in
to unlock special pricing