- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4060120000
Available Replacements
Weidmuller
4060120000
General Purpose Relay - TERM Series - Power - SPDT - 24 VDC - 6 A.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
General Purpose Relay - TERM Series - Power - SPDT - 24 VDC - 6 A.
Search Keywords: 4060120000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 4060120000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364190 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 6 A |
| Mounting: | Connector |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 3.388 KOhm |
Frequently Asked Questions
Is 4060120000 discontinued?
Yes, 4060120000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4060120000?
The recommended replacement for 4060120000 is 1454430000 from Weidmuller, available from OnlineComponents.com.
Is 4060120000 RoHS compliant?
Yes, 4060120000 is RoHS compliant.
What is the lead time for 4060120000?
The standard lead time for 4060120000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.