Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

4058570000

The 4058570000 is a plug-in relay from the TERMSERIES with two changeover contacts, a 24 V DC rated control voltage, and an 8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 4058570000 is a plug-in relay from the TERMSERIES with two changeover contacts, a 24 V DC rated control voltage, and an 8 A continuous current rating.
Search Keywords: 4058570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 4058570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.44 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4058570000 RoHS compliant?
Yes, 4058570000 is RoHS compliant.
What is the lead time for 4058570000?
The standard lead time for 4058570000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
548 can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.21
40
$7.07
100
$6.70
260
$6.33
500
$6.17
1,000
$5.78
2,500
$5.76
5,000 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!