- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4042010000
4042010000
Weidmuller
Terminal Block Connector - 6 Position - Isolated - 12 to 26 AWG - 10A 400V - Screw Termination - Beige.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Connector - 6 Position - Isolated - 12 to 26 AWG - 10A 400V - Screw Termination - Beige.
Search Keywords: 4042010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4042010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$11.84
25
$10.73
50
$10.25
100
$9.95
250
$9.41
500
$9.16
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing