- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 402775
402775
Weidmuller
Connector Accessories Extruded Profile Polyvinyl Chloride Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Extruded Profile Polyvinyl Chloride Gray
Search Keywords: 402775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:402775
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:39162000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Extruded Profile
-
Dimension:2000 x 45 x 25 mm
-
Operating Temperature:-50 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Packages
Order Increment:
2 Packages
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$26.88
10
$23.98
26
$23.27
50
$22.27
100
$21.36
250
$20.79
500 +
$20.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments