- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40122
40122
Weidmuller
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount 13A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Feed-Through Terminal Block 1 POS Screw ST Cable Mount 13A
Search Keywords: 40122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:40122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.10
50
$2.78
100
$2.74
250
$2.67
500
$2.60
1,000
$2.56
2,500
$2.53
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing