- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37686
37686
Weidmuller
Conn Fuse Block 2 POS Screw Cable Mount 6.3A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Fuse Block 2 POS Screw Cable Mount 6.3A
Search Keywords: 37686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:37686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:6.3 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.95
25
$5.33
50
$5.25
100
$5.17
300
$4.99
500
$4.92
1,000
$4.84
2,500 +
$4.77
Click for Quote
Log in
to unlock special pricing