- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 37260
37260
Weidmuller
Wire End Ferrule - 17AWG - Non-insulated - O/A L: 6mm - 1000/Pkg
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Non-insulated - O/A L: 6mm - 1000/Pkg
Search Keywords: 37260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:37260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.