- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 36860
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
36860
Conn Jumper PL 10 POS Screw ST
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Jumper PL 10 POS Screw ST
Search Keywords: 36860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:36860
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 36860 discontinued?
Yes, 36860 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 36860?
The recommended replacement for 36860 is 0368600000 from Weidmuller, available from OnlineComponents.com.
Is 36860 RoHS compliant?
No, 36860 is not RoHS compliant.
What is the lead time for 36860?
The standard lead time for 36860 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.