- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 36140
36140
Weidmuller
Fuse Inserts 380VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Inserts 380VAC
Search Keywords: 36140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:36140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:25 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$4.55
50
$3.69
100
$3.64
250
$3.43
500
$3.24
1,000
$3.19
2,500
$3.07
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing