- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 35476
Weidmuller
35476
Conn Terminal Block 2 POS Screw Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS Screw Cable Mount
Search Keywords: 35476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:35476
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:2-6 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35476 discontinued?
Yes, 35476 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 35476?
The recommended replacement for 35476 is 0354760000 from Weidmuller, available from OnlineComponents.com.
Is 35476 RoHS compliant?
No, 35476 is not RoHS compliant.
What is the lead time for 35476?
The standard lead time for 35476 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT