- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 34890
34890
Weidmuller
Conn Terminal Block Screw G DIN Rail/T DIN Rail 24A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block Screw G DIN Rail/T DIN Rail 24A
Search Keywords: 34890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:34890
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:74071000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Busbar
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
SSCH 10X3X1000 CU/SN. General accessories, Busbar, Copper, 1000 mm GTIN (EAN): 4008190024802
In Stock:
15
Minimum Order:
1