- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 34096
34096
Weidmuller
Connector Accessories End Plate Straight Polyamide 6/6 Beige
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight Polyamide 6/6 Beige
Search Keywords: 34096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:34096
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:2 x 64 x 75 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$7.85
30
$6.38
100
$6.09
250
$5.59
500
$5.51
1,000
$5.42
2,500
$5.23
5,000 +
$5.15
Click for Quote
Log in
to unlock special pricing