- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34048
34048
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 15A
Search Keywords: 34048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:34048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.04
500
$1.98
1,000
$1.88
2,500
$1.83
5,000
$1.78
7,500
$1.75
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing