- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 33820
33820
Weidmuller
Conn Jumper 10 POS Screw ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Jumper 10 POS Screw ST
Search Keywords: 33820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:33820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:36 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$1.44
100
$1.29
260
$1.26
500
$1.24
1,000
$1.21
2,500
$1.19
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments