- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 32840
Weidmuller
32840
Fuse Inserts 380VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32840
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:10 A