- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 32696
32696
Weidmuller
Connector Accessories End Plate/Intermediate Plate Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Beige
Search Keywords: 32696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:End Plate/Intermediate Plate
-
Dimension:196 x 46 x 94 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$13.22
500
$12.87
1,000 +
$12.67
Click for Quote
Log in
to unlock special pricing