- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 32310
32310
Weidmuller
Conn Ground Terminal Block F 1 POS ST T DIN Rail
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ground Terminal Block F 1 POS ST T DIN Rail
Search Keywords: 32310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32310
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Earth Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$6.70
40
$6.49
100
$6.20
260
$5.69
500
$5.60
1,000
$5.52
2,500
$5.32
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing