- Home ›
- All Products›
- 3073050000
3073050000
Weidmuller
Mounting Plate for Klippon Protect Steel Enclosure System Sheet Steel 67mm x 239mm x 2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mounting Plate for Klippon Protect Steel Enclosure System Sheet Steel 67mm x 239mm x 2mm
Search Keywords: 3073050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:3073050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73261990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$49.71
5
$44.35
10
$43.03
25
$41.78
50
$39.49
100
$38.44
250 +
$37.86
Click for Quote
Log in
to unlock special pricing