- Home ›
- All Products›
- 3052490000
3052490000
Weidmuller
Relay, 2 Form C (no/nc), 230 V (AC), 32500 „, 15 A, 240 V (AC), Monostable, 8870230000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 230 V (AC), 32500 „, 15 A, 240 V (AC), Monostable, 8870230000
Search Keywords: 3052490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:3052490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$8.58
30
$6.97
100
$6.66
250
$6.11
500
$6.02
1,000
$5.93
2,500 +
$5.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments