- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30460
30460
Weidmuller
For Direct Mounting Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
For Direct Mounting Screw Connection
Search Keywords: 30460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:30460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$181.77
3
$179.05
5
$176.36
10 +
$173.71
Click for Quote
Log in
to unlock special pricing