- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 30436
30436
Weidmuller
Connector Accessories Separating Plate Straight Polyamide 6/6 Beige
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Separating Plate Straight Polyamide 6/6 Beige
Search Keywords: 30436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:30436
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Separating Plate
-
Dimension:1.5 x 60 x 74 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$2.96
100
$2.41
260
$2.30
500
$2.20
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing