- Home ›
- All Products›
- 3037410000
3037410000
Weidmuller
Feed-through terminal block - SNAP IN - dark beige - 6 mm² - 41 A - 1000 V - Number of connections: 3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - SNAP IN - dark beige - 6 mm² - 41 A - 1000 V - Number of connections: 3
Search Keywords: 3037410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:3037410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$3.87
100
$3.81
250
$3.59
500
$3.40
1,000
$3.34
2,500
$3.22
5,000
$3.17
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing