- Home ›
- All Products›
- 3025620000
Weidmuller
3025620000
Switch-mode power supply, 120W 24V 5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:3025620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1